2337019-1 | |
---|---|
DigiKey Part Number | A144746TR-ND - Tape & Reel (TR) A144746CT-ND - Cut Tape (CT) A144746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2337019-1 |
Description | UMCC MICRO-COAX RECEPTACLE, GEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2337019-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.50080 | ¥37.52 |
50 | ¥1.42180 | ¥71.09 |
100 | ¥1.34470 | ¥134.47 |
250 | ¥1.25212 | ¥313.03 |
500 | ¥1.18004 | ¥590.02 |
1,000 | ¥1.11822 | ¥1,118.22 |
2,500 | ¥1.03581 | ¥2,589.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82451 | ¥8,245.10 |
30,000 | ¥0.73691 | ¥22,107.30 |
50,000 | ¥0.63900 | ¥31,950.00 |