Coaxial Connector (RF) Assemblies

Results: 4
Manufacturer
Cinch Connectivity Solutions JohnsonSamtec Inc.TE Connectivity Linx
Packaging
BulkTray
Connector Style
MMCXSMASMB
Connector Type
Jack, Female SocketJack, Male PinPlug, Male PinReceptacle, Female Socket
Mounting Type
Surface Mount, Right AngleThrough Hole
Fastening Type
Snap-OnThreaded
Frequency - Max
4 GHz6 GHz18 GHz
Center Contact Material
Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
5,922
In Stock
1 : ¥22.58000
Bulk
-
Bulk
Active
SMB
Jack, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
4 GHz
1
-
Gold
-
Brass
MMCX-J-P-H-ST-TH1
MMCX-J-P-H-ST-TH1
CONN MMCX JACK STR 50 OHM PCB
Samtec Inc.
10,204
In Stock
8,000
Factory
1 : ¥41.71000
Tray
-
Tray
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
MMCX-P-P-H-ST-TH1
MMCX-P-P-H-ST-TH1
CONN MMCX PLUG STR 50 OHM PCB
Samtec Inc.
5,117
In Stock
3,796
Factory
1 : ¥41.71000
Tray
-
Tray
Active
MMCX
Plug, Male Pin
Solder
Solder
50 Ohms
Through Hole
-
-
Snap-On
6 GHz
1
-
Gold
-
Brass
CONSMA002-SMD-G
CONSMA002-SMD-G
CONN SMA RCPT R/A 50 OHM SMD
TE Connectivity Linx
1,150
In Stock
1 : ¥61.98000
Tray
-
Tray
Active
SMA
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount, Right Angle
-
-
Threaded
18 GHz
1
-
Gold
-
Beryllium Copper
Showing
of 4

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.