Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,647 In Stock | 1 : ¥34.65000 Tray | Tray | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Surface Mount | - | - | Threaded | 18 GHz | 1 | - | Gold | - | Beryllium Copper | |||
5,204 In Stock | 1 : ¥44.83000 Bag | - | Bag | Active | BNC | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Bayonet Lock | 4 GHz | 1 | - | Silver | - | Phosphor Bronze | ||
247 In Stock 2,796 Factory | 1 : ¥128.98000 Bulk | Bulk | Active | SMPM | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 65 GHz | 1 | Full Detent | Gold | - | Beryllium Copper | |||
9 In Stock | 1 : ¥173.06000 Tray | - | Tray | Active | 3.5mm | Jack, Female Socket | Compression | Screw | 50 Ohms | Surface Mount | Flange | - | Threaded | 34 GHz | 1 | - | Silver | - | Beryllium Copper |