31-2225

DigiKey Part Number
ARF1132-ND
Manufacturer
Manufacturer Product Number
31-2225
Description
CONN TWINAX RCPT STR 50 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
BNC, Twinaxial Connector Receptacle, Female Socket and Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket and Male Pin
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper, Brass
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.04000¥213.04
10¥186.56100¥1,865.61
25¥178.50120¥4,462.53
50¥172.74280¥8,637.14
100¥166.98390¥16,698.39
250¥157.77136¥39,442.84
500¥153.16484¥76,582.42
Manufacturers Standard Package