Coaxial Connector (RF) Assemblies

Results: 6
Manufacturer
Adam TechAmphenol RFMurata ElectronicsSamtec Inc.
Series
-RF
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Style
MCXSMASMPSWH
Connector Type
Jack, Female SocketJack, Male PinReceptacle, Male Pin
Mounting Type
Board Edge, Cutout; Surface MountSurface MountSurface Mount, Through HoleThrough Hole
Mounting Feature
-Bulkhead - Rear Side Nut
Fastening Type
Snap-OnThreaded
Frequency - Max
6 GHz12 GHz12.4 GHz18 GHz20 GHz
Features
-Internal SwitchLimited Detent
Housing Color
-GoldWhite
Center Contact Material
-Beryllium CopperBrass
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MCX-J-P-H-ST-EM1
MCX-J-P-H-ST-EM1
CONN MCX JACK STR 50 OHM EDGEMNT
Samtec Inc.
2,527
In Stock
1,875
Factory
1 : ¥33.17000
Tray
-
Tray
Active
MCX
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
SMA-J-P-H-ST-TH1
SMA-J-P-H-ST-TH1
CONN SMA JACK STR 50 OHM PCB
Samtec Inc.
24,139
In Stock
30,203
Factory
1 : ¥49.09000
Tray
-
Tray
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
-
-
Threaded
20 GHz
1
-
Gold
-
Beryllium Copper
SMP-MSLD-PCR-T
SMP-MSLD-PCR-T
CONN SMP JACK STR 50 OHM SMD
Amphenol RF
8,877
In Stock
1 : ¥78.32000
Cut Tape (CT)
700 : ¥52.79679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SMP
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
12 GHz
1
Limited Detent
Gold
-
Beryllium Copper
132134-15
132134-15
CONN SMA JACK STR 50 OHM SMD
Amphenol RF
11,320
In Stock
1 : ¥95.81000
Bulk
-
Bulk
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Surface Mount, Through Hole
-
-
Threaded
12.4 GHz
1
-
Gold
-
Beryllium Copper
1,397
In Stock
1 : ¥2.46000
Cut Tape (CT)
4,000 : ¥1.05533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SWH
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
Internal Switch
-
-
-
RF2-152-T-00-50-G-HDW
RF2-152-T-00-50-G-HDW
SMA JACK STR PCB 50OHM 18GHZ BRS
Adam Tech
0
In Stock
Check Lead Time
1 : ¥23.15000
Bag
Bag
Active
SMA
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole
Bulkhead - Rear Side Nut
-
Threaded
18 GHz
1
-
White
-
Brass
Showing
of 6

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.