Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552 In Stock 43 Factory | 1 : ¥66.75000 Bulk | Bulk | Active | MCX | Plug, Male Pin | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | 4.5 GHz | 1 | - | Gold | - | Brass | |||
102 In Stock | 1 : ¥41.62000 Tray | Tray | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | |||
139 In Stock | 1 : ¥85.22000 Bulk | Bulk | Active | SMB | Plug, Female Socket | Solder | Crimp | 75 Ohms | Free Hanging (In-Line), Right Angle | - | RG-179 | Snap-On | 4 GHz | 1 | - | Gold | - | Copper Alloy |