MMCX7-J-P-HF-RA-TH1 | |
---|---|
DigiKey Part Number | MMCX7-J-P-HF-RA-TH1-ND |
Manufacturer | |
Manufacturer Product Number | MMCX7-J-P-HF-RA-TH1 |
Description | 75 OHM MMCX JACK OR PLUG, THROUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX7-J-P-HF-RA-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.91000 | ¥110.91 |
10 | ¥98.31200 | ¥983.12 |
25 | ¥94.52760 | ¥2,363.19 |
40 | ¥90.74700 | ¥3,629.88 |
80 | ¥85.70525 | ¥6,856.42 |
230 | ¥78.14304 | ¥17,972.90 |
440 | ¥73.10141 | ¥32,164.62 |
945 | ¥67.05160 | ¥63,363.76 |