Coaxial Connector (RF) Assemblies

Results: 2
Series
MS-156CU.FL
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Style
Coaxial Switch - 4mm Plug DiaU.FL (UMCC)
Connector Type
Receptacle, Female SocketReceptacle, Male Pin
Frequency - Max
6 GHz11 GHz
Features
-Internal Switch
Housing Color
BeigeGold
Center Contact Material
BrassCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MS-156C
MS-156C3(20)
CONN COAX SWITCH RCPT STR 50OHM
Hirose Electric Co Ltd
5,714
In Stock
1 : ¥4.52000
Cut Tape (CT)
2,000 : ¥2.26866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coaxial Switch - 4mm Plug Dia
Receptacle, Female Socket
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
11 GHz
1
Internal Switch
Gold
-
Copper Alloy
U.FL-R-SMT(10)
U.FL-R-SMT(10)
CONN U.FL RCPT STR 50 OHM SMD
Hirose Electric Co Ltd
68,211
In Stock
1 : ¥11.08000
Cut Tape (CT)
2,500 : ¥5.50727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Beige
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.