A-1JB | |
---|---|
DigiKey Part Number | 115-A-1JBTR-ND - Tape & Reel (TR) 115-A-1JBCT-ND - Cut Tape (CT) 115-A-1JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-1JB |
Description | CONN UMC JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC), AMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | A-1JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 60 V | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.37700 | ¥53.77 |
25 | ¥5.15920 | ¥128.98 |
50 | ¥5.05060 | ¥252.53 |
100 | ¥4.83060 | ¥483.06 |
250 | ¥4.39160 | ¥1,097.90 |
500 | ¥3.95236 | ¥1,976.18 |
1,000 | ¥3.51322 | ¥3,513.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.18389 | ¥7,959.72 |
5,000 | ¥3.07410 | ¥15,370.50 |
12,500 | ¥2.85452 | ¥35,681.50 |