0734151631

DigiKey Part Number
WM5558-ND
Manufacturer
Manufacturer Product Number
0734151631
Description
CONN MCX RCPT STR 75 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 75 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.73000¥39.73
10¥34.98100¥349.81
100¥27.82370¥2,782.37
2,000¥22.25882¥44,517.64
Manufacturers Standard Package