MCX7-P-P-HN-ST-SM1 | |
---|---|
DigiKey Part Number | MCX7-P-P-HN-ST-SM1-ND |
Manufacturer | |
Manufacturer Product Number | MCX7-P-P-HN-ST-SM1 |
Description | CONN MCX PLUG STR 75 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX7-P-P-HN-ST-SM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.67000 | ¥60.67 |
10 | ¥54.88300 | ¥548.83 |
25 | ¥51.84640 | ¥1,296.16 |
50 | ¥50.58060 | ¥2,529.03 |
100 | ¥48.05200 | ¥4,805.20 |
250 | ¥42.99344 | ¥10,748.36 |
500 | ¥40.46448 | ¥20,232.24 |
1,000 | ¥35.40642 | ¥35,406.42 |