Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,389 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥2.15179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Jack, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Gold | - | - | |||
67,088 In Stock | 1 : ¥10.84000 Cut Tape (CT) 10,000 : ¥4.96238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | U.FL (UMCC) | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 6 GHz | 1 | - | Beige | - | Brass | |||
13,158 In Stock | 1 : ¥22.74000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
103 In Stock | 1 : ¥59.69000 Bag | - | Bag | Not For New Designs | BNC | Jack, Female Socket | Solder Cup | Solder | 50 Ohms | Panel Mount | Flange | - | Bayonet Lock | 4 GHz | 1 | Extended Insulation | Silver | - | Beryllium Copper | ||
92 In Stock | 1 : ¥292.52000 Bulk | - | Bulk | Active | N Type | Jack, Female Socket | Crimp or Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-179, 188, 316 Double Braid, M17/152-RD316 | Threaded | 2.5 GHz | 1 | - | Silver | IP68 - Dust Tight, Waterproof | Beryllium Copper; Brass |