CJT-T-P-HH-RA-TH1

DigiKey Part Number
SAM9215-ND
Manufacturer
Manufacturer Product Number
CJT-T-P-HH-RA-TH1
Description
CONN TWIN BNC JACK RA 100OHM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
BNC, Twinaxial Connector Jack, Male Pin 100 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
CJT-T-P-HH-RA-TH1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-20°C ~ 105°C
Voltage Rating
200 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥377.72000¥377.72
3¥349.42333¥1,048.27
5¥337.31200¥1,686.56
7¥329.23714¥2,304.66
10¥321.15600¥3,211.56
25¥300.95400¥7,523.85
50¥284.79620¥14,239.81
100¥272.67810¥27,267.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.