MM8930-2620RJ4

DigiKey Part Number
490-MM8930-2620RJ4TR-ND - Tape & Reel (TR)
490-MM8930-2620RJ4CT-ND - Cut Tape (CT)
490-MM8930-2620RJ4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM8930-2620RJ4
Description
COAX CONN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SWH Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
MM8930-2620RJ4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Internal Switch
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 85°C
Voltage Rating
30 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥2.07700¥20.77
25¥1.82920¥45.73
50¥1.68140¥84.07
100¥1.61570¥161.57
250¥1.45116¥362.79
500¥1.38516¥692.58
1,000¥1.15430¥1,154.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.05533¥4,221.32
8,000¥0.92341¥7,387.28
12,000¥0.89043¥10,685.16
28,000¥0.87724¥24,562.72
Manufacturers Standard Package