MM8130-2600RA2 | |
---|---|
DigiKey Part Number | 490-4981-2-ND - Tape & Reel (TR) 490-4981-1-ND - Cut Tape (CT) 490-4981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8130-2600RA2 |
Description | CONN SWF RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8130-2600RA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 30 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.10840 | ¥52.71 |
50 | ¥1.93580 | ¥96.79 |
100 | ¥1.86030 | ¥186.03 |
250 | ¥1.67052 | ¥417.63 |
500 | ¥1.59468 | ¥797.34 |
1,000 | ¥1.32884 | ¥1,328.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26054 | ¥2,521.08 |
4,000 | ¥1.21497 | ¥4,859.88 |
6,000 | ¥1.13904 | ¥6,834.24 |
10,000 | ¥1.06310 | ¥10,631.00 |
14,000 | ¥1.02514 | ¥14,351.96 |
50,000 | ¥0.98717 | ¥49,358.50 |