8T49N004A-000NLGI

DigiKey Part Number
800-3260-ND
Manufacturer
Manufacturer Product Number
8T49N004A-000NLGI
Description
IC CLK GENERATOR LVPECL 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 200MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.71000¥145.71
10¥133.89400¥1,338.94
25¥128.34800¥3,208.70
80¥113.08425¥9,046.74
230¥107.53409¥24,732.84
490¥100.59629¥49,292.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.