ISA11-32AH-50.000MHZ | |
---|---|
DigiKey Part Number | 2780-ISA11-32AH-50.000MHZTR-ND - Tape & Reel (TR) 2780-ISA11-32AH-50.000MHZCT-ND - Cut Tape (CT) 2780-ISA11-32AH-50.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISA11-32AH-50.000MHZ |
Description | OSC XO 50MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥12.19900 | ¥121.99 |
50 | ¥11.91880 | ¥595.94 |
100 | ¥10.21590 | ¥1,021.59 |
500 | ¥9.93214 | ¥4,966.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.78100 | ¥117.81 |
50 | ¥11.51020 | ¥575.51 |
100 | ¥9.86570 | ¥986.57 |
500 | ¥9.59168 | ¥4,795.84 |