8P391208NLGI

DigiKey Part Number
800-4102-ND
Manufacturer
Manufacturer Product Number
8P391208NLGI
Description
IC CLK BUF 2:8 700MHZ 32VFQFPN
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:8 700 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Output
CML, HCSL, LVDS, LVPECL
Frequency - Max
700 MHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.32000¥79.32
10¥71.62300¥716.23
25¥68.29520¥1,707.38
80¥59.30025¥4,744.02
230¥56.63474¥13,025.99
490¥51.63761¥25,302.43
980¥44.97464¥44,075.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.