LMK00804BPWR

DigiKey Part Number
296-46125-2-ND - Tape & Reel (TR)
296-46125-1-ND - Cut Tape (CT)
296-46125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00804BPWR
Description
IC CLK BUFFER 1:4 350MHZ 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 350 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK00804BPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/No
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output
LVCMOS, LVTTL
Frequency - Max
350 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.98000¥40.98
10¥36.80200¥368.02
25¥34.79040¥869.76
100¥30.15210¥3,015.21
250¥28.60624¥7,151.56
500¥25.66824¥12,834.12
1,000¥21.64784¥21,647.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.56550¥51,413.75
Manufacturers Standard Package