AB-RTCMC-32.768KHZ-IBO5-S3-T

DigiKey Part Number
535-13301-2-ND - Tape & Reel (TR)
535-13301-1-ND - Cut Tape (CT)
535-13301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-RTCMC-32.768KHZ-IBO5-S3-T
Description
IC RTC CLK/CALENDAR I2C MODULE
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Square Wave Output, SRAM, Trickle Charge, Watchdog Timer
Memory Size
512B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.5V ~ 3.6V
Voltage - Supply, Battery
1.4V ~ 3.6V
Current - Timekeeping (Max)
0.29µA ~ 0.33µA @ 1.8V ~ 3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.81000¥57.81
10¥52.19700¥521.97
25¥49.76600¥1,244.15
100¥43.21250¥4,321.25
250¥41.27068¥10,317.67
500¥37.62910¥18,814.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.77381¥32,773.81
2,000¥31.55992¥63,119.84
Manufacturers Standard Package