Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,661 In Stock | 1 : ¥15.64000 Cut Tape (CT) 6,000 : ¥6.88447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year, Watchdog Timer | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 1.6V ~ 5.5V | 1.8V ~ 5.5V | 0.5µA @ 2V ~ 5V | -40°C ~ 85°C | Surface Mount | 8-VDFN Exposed Pad | 8-HVSON (4x4) | ||
3,622 In Stock | 1 : ¥13.52000 Cut Tape (CT) 3,000 : ¥6.17795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Discontinued at Digi-Key | Not Verified | Clock/Calendar | Alarm, Backup Supply Charger, Leap Year, RAM | 64B | HH:MM:SS:hh (12/24 hr) | YY-MM-DD-dd | I2C | 2.5V ~ 5.5V | 3.2V | 0.05µA @ 2.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-UFQFN Exposed Pad | 16-MLPQ (3x3) |