Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
267
In Stock
1 : ¥89.82000
Cut Tape (CT)
1,500 : ¥50.93303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Fanout Distribution, Integer N Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/No
1.95GHz
Yes/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
24 LFCSP EP
ADF4360-3BCPZ
IC FANOUT DIST 24LFCSP
Analog Devices Inc.
81
In Stock
1 : ¥93.00000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Integer N Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/No
1.95GHz
Yes/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.