DS1307Z+

DigiKey Part Number
DS1307Z+-ND
Manufacturer
Manufacturer Product Number
DS1307Z+
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1307Z+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2V ~ 3.5V
Current - Timekeeping (Max)
200µA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.93000¥42.93
10¥38.55300¥385.53
25¥36.44320¥911.08
100¥31.58460¥3,158.46
300¥29.96510¥8,989.53
500¥26.88748¥13,443.74
1,000¥22.67623¥22,676.23
2,500¥21.54242¥53,856.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.