RV-3032-C7-32.768KHZ-2.5PPM-TA-QA | |
---|---|
DigiKey Part Number | 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QATR-ND - Tape & Reel (TR) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QACT-ND - Cut Tape (CT) 2195-RV-3032-C7-32.768KHZ-2.5PPM-TA-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3032-C7-32.768KHZ-2.5PPM-TA-QA |
Description | IC RTC TEMPERAT CLK/CAL I2C 8SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B, 32B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3032-C7-32.768KHZ-2.5PPM-TA-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Battery Switch, Clock Output Hz-MHz, Event Input, Temperature Alarm, Timer, Trickle Charge with Charge Pump | |
Memory Size | 16B, 32B | |
Time Format | HH:MM:SS:100th (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 210nA @ 3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.08000 | ¥38.08 |
10 | ¥34.19000 | ¥341.90 |
25 | ¥32.32000 | ¥808.00 |
100 | ¥28.01020 | ¥2,801.02 |
250 | ¥26.57360 | ¥6,643.40 |
500 | ¥23.84450 | ¥11,922.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.10974 | ¥20,109.74 |
2,000 | ¥19.10427 | ¥38,208.54 |