Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,288 In Stock | 1 : ¥44.38000 Cut Tape (CT) 3,000 : ¥22.26837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | No | PCI Express (PCIe) | Clock | Clock | 1 | 1:2 | Yes/Yes | 100MHz | 2.25V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 8-TDFN Exposed Pad | 8-TDFN (1.4x1.6) | ||
0 In Stock Check Lead Time | 2,500 : ¥16.44434 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Yes | PCI Express (PCIe) | HCSL, LVDS | LP-HCSL | 1 | 2:1 | Yes/Yes | 200MHz | 1.7V ~ 1.9V | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) |