Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,966 In Stock | 1 : ¥19.89000 Cut Tape (CT) 2,500 : ¥9.11623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS, LVTTL | LVCMOS, LVTTL | 200 MHz | 2.375V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,085 In Stock 11,074 Factory | 1 : ¥19.89000 Tube | - | Tube | Last Time Buy | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | LVCMOS, LVTTL | LVCMOS, LVTTL | 200 MHz | 2.375V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,608 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.86341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | Clock | Clock | - | 0.8V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
305 In Stock | 1 : ¥30.52000 Tube | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | CMOS | CMOS | 200 MHz | 2.375V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
281 In Stock | 1 : ¥34.85000 Tube | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:4 | No/No | CMOS | CMOS | 200 MHz | 2.375V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |