LMK1D1204PRHDR | |
---|---|
DigiKey Part Number | 296-LMK1D1204PRHDRTR-ND - Tape & Reel (TR) 296-LMK1D1204PRHDRCT-ND - Cut Tape (CT) 296-LMK1D1204PRHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1204PRHDR |
Description | IC CLK BUFFER 2:4 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.07000 | ¥84.07 |
10 | ¥75.96300 | ¥759.63 |
25 | ¥72.42720 | ¥1,810.68 |
100 | ¥62.88830 | ¥6,288.83 |
250 | ¥60.06212 | ¥15,015.53 |
500 | ¥54.76272 | ¥27,381.36 |
1,000 | ¥47.69648 | ¥47,696.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥44.08830 | ¥132,264.90 |