MCP79400T-I/MNY | |
---|---|
DigiKey Part Number | 150-MCP79400T-I/MNYTR-ND - Tape & Reel (TR) 150-MCP79400T-I/MNYCT-ND - Cut Tape (CT) 150-MCP79400T-I/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP79400T-I/MNY |
Description | IC RTC CLK/CALENDAR I2C 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP79400T-I/MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Unique ID | |
Memory Size | 64B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 1.2µA (Typ) @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
25 | ¥7.88160 | ¥197.04 |
100 | ¥7.47090 | ¥747.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.47092 | ¥24,654.04 |