SI5351A-B-GTR

DigiKey Part Number
336-3908-2-ND - Tape & Reel (TR)
336-3908-1-ND - Cut Tape (CT)
336-3908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5351A-B-GTR
Description
IC CLOCK GENERATOR 10MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 2 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI5351A-B-GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Crystal
Output
LVCMOS
Number of Circuits
2
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.72000¥19.72
10¥17.75100¥177.51
25¥16.74400¥418.60
100¥14.26500¥1,426.50
250¥13.39452¥3,348.63
500¥11.72012¥5,860.06
1,000¥9.71102¥9,711.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.04128¥22,603.20
5,000¥8.70644¥43,532.20
Manufacturers Standard Package