PI6C49CB04AQ3WEX | |
---|---|
DigiKey Part Number | 31-PI6C49CB04AQ3WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04AQ3WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04AQ3WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04AQ3WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | CMOS, LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥27.90900 | ¥279.09 |
25 | ¥26.38080 | ¥659.52 |
100 | ¥22.86400 | ¥2,286.40 |
250 | ¥21.69204 | ¥5,423.01 |
500 | ¥19.46404 | ¥9,732.02 |
1,000 | ¥16.41551 | ¥16,415.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.59473 | ¥38,986.82 |
5,000 | ¥15.00846 | ¥75,042.30 |