74FCT38072SDCGI | |
---|---|
DigiKey Part Number | 800-4078-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT38072SDCGI |
Description | IC CLK BUFFER 1:2 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer IC 1:2 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20100 | ¥182.01 |
97 | ¥14.63082 | ¥1,419.19 |
291 | ¥13.73808 | ¥3,997.78 |
582 | ¥12.02076 | ¥6,996.08 |
1,067 | ¥9.96005 | ¥10,627.37 |
2,522 | ¥9.27314 | ¥23,386.86 |
5,044 | ¥8.92968 | ¥45,041.31 |