CDCE949PW | |
---|---|
DigiKey Part Number | 296-21984-ND |
Manufacturer | |
Manufacturer Product Number | CDCE949PW |
Description | IC PLL CLOCK GENERATOR 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE949PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | PLL Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥50.71800 | ¥507.18 |
60 | ¥47.94967 | ¥2,876.98 |
120 | ¥41.55675 | ¥4,986.81 |
300 | ¥39.42553 | ¥11,827.66 |
540 | ¥35.37624 | ¥19,103.17 |
1,020 | ¥29.83544 | ¥30,432.15 |
2,520 | ¥28.34366 | ¥71,426.02 |