6V49205BNLGI8

DigiKey Part Number
800-6V49205BNLGI8TR-ND - Tape & Reel (TR)
800-6V49205BNLGI8CT-ND - Cut Tape (CT)
800-6V49205BNLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6V49205BNLGI8
Description
VFQFPN 7.00X7.00X0.90 MM, 0.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Freescale P10xx, P20xx Processors Clock/Frequency Generator IC 125MHz 1 Output 48-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Freescale P10xx, P20xx Processors
Input
Crystal
Output
LP-HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:19
Differential - Input:Output
No/Yes
Frequency - Max
125MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.18000¥51.18
10¥45.98300¥459.83
25¥43.46840¥1,086.71
100¥37.67230¥3,767.23
250¥35.74012¥8,935.03
500¥32.06964¥16,034.82
1,000¥27.04662¥27,046.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥25.69429¥51,388.58
Manufacturers Standard Package