LMK00804BPWR | |
---|---|
DigiKey Part Number | 296-46125-2-ND - Tape & Reel (TR) 296-46125-1-ND - Cut Tape (CT) 296-46125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00804BPWR |
Description | IC CLK BUFFER 1:4 350MHZ 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:4 350 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK00804BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 350 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥36.80200 | ¥368.02 |
25 | ¥34.79040 | ¥869.76 |
100 | ¥30.15210 | ¥3,015.21 |
250 | ¥28.60624 | ¥7,151.56 |
500 | ¥25.66824 | ¥12,834.12 |
1,000 | ¥21.64784 | ¥21,647.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.56550 | ¥51,413.75 |