LMK1C1103PWR | |
---|---|
DigiKey Part Number | 296-LMK1C1103PWRTR-ND - Tape & Reel (TR) 296-LMK1C1103PWRCT-ND - Cut Tape (CT) 296-LMK1C1103PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1103PWR |
Description | IC CLK BUFFER 1:3 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1103PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.79571 | ¥11,591.42 |
6,000 | ¥5.58105 | ¥33,486.30 |
10,000 | ¥5.36639 | ¥53,663.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.04200 | ¥110.42 |
25 | ¥10.42000 | ¥260.50 |
100 | ¥8.87640 | ¥887.64 |
250 | ¥8.33460 | ¥2,083.65 |
500 | ¥7.29294 | ¥3,646.47 |
1,000 | ¥6.04266 | ¥6,042.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.43400 | ¥114.34 |
25 | ¥10.78960 | ¥269.74 |
100 | ¥9.19150 | ¥919.15 |
250 | ¥8.63044 | ¥2,157.61 |
500 | ¥7.55180 | ¥3,775.90 |
1,000 | ¥6.25715 | ¥6,257.15 |