LMK1C1103PWR

DigiKey Part Number
296-LMK1C1103PWRTR-ND - Tape & Reel (TR)
296-LMK1C1103PWRCT-ND - Cut Tape (CT)
296-LMK1C1103PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1103PWR
Description
IC CLK BUFFER 1:3 250MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1103PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥11.04200¥110.42
25¥10.42000¥260.50
100¥8.87640¥887.64
250¥8.33460¥2,083.65
500¥7.29294¥3,646.47
1,000¥6.04266¥6,042.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.59704¥11,194.08
6,000¥5.38974¥32,338.44
10,000¥5.18244¥51,824.40
Manufacturers Standard Package