Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111 In Stock | 1 : ¥112.13000 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M17-9 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
370 In Stock | 1 : ¥151.32000 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M17-9 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
197 In Stock | 1 : ¥158.38000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
299 In Stock | 1 : ¥166.37000 Box | Box | Active | Plug Housing | For Female Sockets | 7 (6 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
178 In Stock | 1 : ¥107.46000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
170 In Stock | 1 : ¥107.46000 Box | Box | Active | Receptacle Housing | For Male Pins | 4 (3 Power + PE) | M17-4 | - | - | - | Panel Mount | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
179 In Stock | 1 : ¥109.50000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
115 In Stock | 1 : ¥121.31000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
120 In Stock | 1 : ¥158.12000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
106 In Stock | 1 : ¥166.37000 Box | Box | Active | Plug Housing | For Female Sockets | 9 (5 + 3 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
180 In Stock | 1 : ¥232.93000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
120 In Stock | 1 : ¥245.09000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
50 In Stock | 1 : ¥155.83000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
58 In Stock | 1 : ¥225.28000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
49 In Stock | 1 : ¥236.67000 Box | Box | Active | Plug Housing | For Female Sockets | 7 (6 Power + PE) | - | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | |||
94 In Stock | 1 : ¥154.21000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
60 In Stock | 1 : ¥155.91000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
60 In Stock | 1 : ¥165.35000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
60 In Stock | 1 : ¥165.52000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
57 In Stock | 1 : ¥219.33000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
60 In Stock | 1 : ¥308.59000 Box | Box | Active | Receptacle Housing | For Male Pins | 7 (6 Power + PE) | M17-7 | - | - | - | Free Hanging (In-Line); Panel Mount | Bulkhead - Front Side Nut | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥155.83000 Box | Box | Active | Receptacle Housing | For Male Pins | 4 (3 Power + PE) | M17-4 | - | - | - | Panel Mount | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded | |||
2 In Stock | 1 : ¥264.64000 Box | Box | Active | Receptacle Housing | For Male Pins | 4 (3 Power + PE) | M17-4 | - | - | - | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | - | Zinc Die Cast | Chromate | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Rotatable | Unshielded | |||
4 In Stock | 1 : ¥239.56000 Box | Box | Active | Receptacle Housing | For Male Pins | 9 (5 + 3 Power + PE) | M17-9 | - | - | - | Free Hanging (In-Line) | - | Push-Twist | Keyed | - | Zinc Die Cast | Nickel | Silver | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp | Shielded |