BGC854N0000052A000 | |
---|---|
DigiKey Part Number | 2452-BGC854N0000052A000-ND |
Manufacturer | |
Manufacturer Product Number | BGC854N0000052A000 |
Description | CONN RCPT HSG MALE 7P PNL MT RA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 (6 Power + PE) | |
Shell Size - Insert | M17-7 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.31000 | ¥121.31 |
10 | ¥105.12600 | ¥1,051.26 |
30 | ¥101.69733 | ¥3,050.92 |