Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 Marketplace | 1 : ¥573.45000 Box | Box | Active | Receptacle, Female Sockets | 12 (Power) | - | - | 22-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 200°C | |||
12 In Stock | 1 : ¥1,472.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | - | Shielded | 5A | - | - | -65°C ~ 200°C |