Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥392.76000 Bag | Bag | Active | Plug, Male Pins | 5 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3A | - | - | -55°C ~ 125°C | |||
74 In Stock | 1 : ¥428.22000 Case | Case | Active | Receptacle, Female Sockets | 5 | - | - | Through Hole | - | Solder | Latch Holder | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C | |||
31 In Stock | 1 : ¥1,322.11000 Bag | Bag | Active | Receptacle, Female Sockets | 27 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3A | - | - | -55°C ~ 125°C | |||
32 In Stock | 1 : ¥725.42000 Bag | Bag | Active | Plug, Male Pins | 16 | - | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | IP68 - Dust Tight, Waterproof | - | - | Unshielded | 3A | - | - | -55°C ~ 125°C | |||
20 In Stock | 1 : ¥610.48000 Case | Case | Active | Receptacle, Female Sockets | 16 | - | - | Through Hole | - | Solder | Latch Holder | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C | |||
10 In Stock | 1 : ¥574.11000 Case | Case | Active | Receptacle, Female Sockets | 16 | - | - | Through Hole | - | Solder | Push-Pull | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C | |||
4 In Stock | 1 : ¥582.73000 Case | Case | Active | Plug, Male Pins | 12 | - | - | Through Hole | - | Solder | Latch Lock | Keyed | Plastic | Liquid Crystal Polymer (LCP) | - | Gold | Natural | - | - | - | Unshielded | 3A per Contact | - | - | -55°C ~ 125°C |