A22030-001 | |
---|---|
DigiKey Part Number | 2262-A22030-001-ND |
Manufacturer | |
Manufacturer Product Number | A22030-001 |
Description | MICRO CIRCULAR 27 SOCKET FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 27 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Liquid Crystal Polymer (LCP) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Natural | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,322.11000 | ¥1,322.11 |
10 | ¥1,213.21200 | ¥12,132.12 |
25 | ¥1,166.54760 | ¥29,163.69 |
50 | ¥1,127.66100 | ¥56,383.05 |