Fuses

Results: 3
Current Rating (Amps)
500 mA3 A10 A
Voltage Rating - AC
125 V250 V
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC100A AC, 10kA DC500A
Melting I²t
0.3654.62116.0
Approval Agency
CE, CSA, PSE, ULCE, CSA, UL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
224 Series
0224010.DRT1UP
FUSE GLASS 10A 125VAC 2AG
Littelfuse Inc.
3,091
In Stock
1 : ¥11.26000
Cut Tape (CT)
Cut Tape (CT)
Active
Through Hole
Cartridge, Glass
10 A
125 V
-
Fast Blow
2AG, 5mm x 15mm (Axial)
500A
116.0
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
224 Series
0224003.DRT1P
FUSE GLASS 3A 250VAC 125VDC 2AG
Littelfuse Inc.
1,500
In Stock
1 : ¥30.48000
Cut Tape (CT)
Cut Tape (CT)
Active
Through Hole
Cartridge, Glass
3 A
250 V
125 V
Fast Blow
2AG, 5mm x 15mm (Axial)
100A AC, 10kA DC
4.62
CE, CSA, PSE, UL
-55°C ~ 125°C
-
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
224 Series
0224.500DRT1P
FUSE GLASS 500MA 250VAC 125VDC
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥26.19000
Cut Tape (CT)
Cut Tape (CT)
Active
Through Hole
Cartridge, Glass
500 mA
250 V
125 V
Fast Blow
2AG, 5mm x 15mm (Axial)
35A AC, 10kA DC
0.365
CE, CSA, UL
-55°C ~ 125°C
-
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.