Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock 150 Factory | 1 : ¥176.09000 Box | Box | Active | Requires Holder | Cartridge, Ceramic | 3.5 A | 1000 V | - | 5AG, 10mm x 38mm (Midget) | 20kA | 11.297 | CE, CSA, UL | - | - | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
0 In Stock Check Lead Time | 100 : ¥108.33260 Bulk | Bulk | Active | Requires Holder | Cartridge, Ceramic | 3.5 A | 1000 V | - | 5AG, 10mm x 38mm (Midget) | 20kA | 11.297 | CE, CSA, UL | - | - | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
0 In Stock Check Lead Time | 100 : ¥129.99910 Bulk | Bulk | Active | Through Hole | Cartridge, Ceramic | 3.5 A | 1000 V | - | 5AG, 10mm x 38mm w/PC Pins (Midget) | 20kA | 11.297 | CE, CSA, UL | - | - | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |