SM15T39CA | |
---|---|
DigiKey Part Number | 497-6486-2-ND - Tape & Reel (TR) 497-6486-1-ND - Cut Tape (CT) 497-6486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39CA |
Description | TVS DIODE 33.3VWM 69.7VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T39CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.7V | |
Current - Peak Pulse (10/1000µs) | 143A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥7.89000 | ¥78.90 |
100 | ¥5.25180 | ¥525.18 |
500 | ¥4.11918 | ¥2,059.59 |
1,000 | ¥3.75418 | ¥3,754.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.35853 | ¥8,396.33 |
5,000 | ¥3.11370 | ¥15,568.50 |
7,500 | ¥2.98891 | ¥22,416.83 |
12,500 | ¥2.92474 | ¥36,559.25 |