VE1206K201R014 | |
---|---|
DigiKey Part Number | 399-VE1206K201R014TR-ND - Tape & Reel (TR) 399-VE1206K201R014CT-ND - Cut Tape (CT) 399-VE1206K201R014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1206K201R014 |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1206K201R014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 200 A | |
Energy | 0.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥2.97200 | ¥74.30 |
100 | ¥2.37760 | ¥237.76 |
250 | ¥2.20780 | ¥551.95 |
500 | ¥1.86806 | ¥934.03 |
1,000 | ¥1.44345 | ¥1,443.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.31610 | ¥4,606.35 |
7,000 | ¥1.23118 | ¥8,618.26 |
10,500 | ¥1.14628 | ¥12,035.94 |
24,500 | ¥1.08684 | ¥26,627.58 |