TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,516 In Stock | 1 : ¥13.55000 Cut Tape (CT) 2,500 : ¥6.10304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 12V (Max) | 13.3V | 19V | 1A | 500W | No | General Purpose | 15pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
19,667 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.76885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 36V | 40V | 60V | 4A (8/20µs) | 300W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
13,695 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.39640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.5V | 5.3V | - | - | - | No | General Purpose | 8pF @ 1MHz | - | Surface Mount | SC-70, SOT-323 | USM | ||
62 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.42330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 26.7V | 44V | 1A | 300W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |