TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,844 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.88453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | - | 150V (Typ) | - | - | No | General Purpose | - | -65°C ~ 125°C (TJ) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | |||
11,926 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.55091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 7V | 25V (Typ) | 2.5A (8/20µs) | - | No | - | 8.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | PG-SC79-2-1 |