B72540E0350K062

DigiKey Part Number
495-7481-2-ND - Tape & Reel (TR)
495-7481-1-ND - Cut Tape (CT)
495-7481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72540E0350K062
Description
VARISTOR 56V 1KA 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72540E0350K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
1 kA
Energy
7.7J
Number of Circuits
1
Capacitance @ Frequency
4000 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.35000¥15.35
10¥13.80100¥138.01
25¥13.02080¥325.52
100¥11.09310¥1,109.31
250¥10.41628¥2,604.07
500¥9.11420¥4,557.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.72933¥6,729.33
2,000¥6.44573¥12,891.46
Manufacturers Standard Package