D12V0S1U2LP1608-7

DigiKey Part Number
31-D12V0S1U2LP1608-7TR-ND - Tape & Reel (TR)
31-D12V0S1U2LP1608-7CT-ND - Cut Tape (CT)
31-D12V0S1U2LP1608-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D12V0S1U2LP1608-7
Description
TVS DIODE 12VWM 22VC U-DFN1608-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22V Clamp 55A Ipp Tvs Diode Surface Mount U-DFN1608-2
Datasheet
 Datasheet
EDA/CAD Models
D12V0S1U2LP1608-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
55A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
380pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.49400¥14.94
100¥0.75530¥75.53
500¥0.61622¥308.11
1,000¥0.45720¥457.20
2,000¥0.38463¥769.26
5,000¥0.36772¥1,838.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.34994¥3,499.40
Manufacturers Standard Package