SP1105S-01UTG

DigiKey Part Number
F10112TR-ND - Tape & Reel (TR)
F10112CT-ND - Cut Tape (CT)
F10112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1105S-01UTG
Description
TVS DIODE 5VWM 9.2VC 2DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.2V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)
Current - Peak Pulse (10/1000µs)
80A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
630pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.52900¥25.29
100¥1.51960¥151.96
500¥1.40684¥703.42
1,000¥0.95661¥956.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88067¥2,642.01
6,000¥0.84411¥5,064.66
9,000¥0.75969¥6,837.21
30,000¥0.74844¥22,453.20
75,000¥0.70342¥52,756.50
Manufacturers Standard Package